Arrow Electronic Components Online
1000248|TENSILTY|simage
1000248|TENSILTY|limage
Cable Assembly Other

10-00248

Cable Assembly 1.83m 22AWG USB Type A to DC Power 4 to 2 POS M-M

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Contacts
    4 to 2
  • Gender
    M-M
  • Connector Type A
    USB Type A
  • Connector Type B
    DC Power
  • Cable Length (m)
    1.83
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    5V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Current Rating (A)
    1
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources