Cable Assembly Other
10-00244
Cable Assembly 1.83m 22AWG USB Type A to DC Power 4 to 2 POS M-M
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Number of Contacts
4 to 2
Gender
M-M
Connector Type A
USB Type A
Connector Type B
DC Power
Cable Length (m)
1.83
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
5V
Jacket Material
Polyvinyl Chloride
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight
Order Quantity

