Transient Voltage Suppressors - TVS Diodes
1.5SMC400CA
Diode TVS Single Bi-Dir 342V 1.5KW 2-Pin SMC T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
380
Maximum Clamping Voltage (V)
548
Maximum Reverse Stand-Off Voltage (V)
342
Maximum Forward Voltage (V)
3
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
2.7
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
5.8
Package Length
7.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Order Quantity

