Transient Voltage Suppressors - TVS Diodes
1.5SMC39CAH
Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
37.1
Maximum Clamping Voltage (V)
53.9
Maximum Reverse Stand-Off Voltage (V)
33.3
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
29
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Family/Series
1.5SMC39CA
ALIAS
1.5SMC39CAHR7G, 1.5SMC39CAHR6G, 1.5SMC39CAHM6G, 1.5SMC39CAHV7G, 1.5SMC39CAHV6G, 1.5SMC39CAHR7, 1.5SMC39CAHR6, 1.5SMC39CAHM6
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

