Transient Voltage Suppressors - TVS Diodes
1.5KE6.8CA-B
TVS Diode Single Bi-Dir 5.8V 1.5KW 2-Pin DO-201 Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
6.45
Maximum Clamping Voltage (V)
10.5
Maximum Reverse Stand-Off Voltage (V)
5.8
Maximum Peak Pulse Current (A)
144.8
Maximum Reverse Leakage Current (uA)
2000
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
6500
Product Weight (g)
1.2
Packaging
Bulk
Diameter
5.3(Max) mm
Mounting
Through Hole
Package Length
9.5(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201
Pin Count
2
Lead Shape
Through Hole
Order Quantity

