Transient Voltage Suppressors - TVS Diodes
1.5KE47CA
TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin Ammo
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
44.7
Maximum Clamping Voltage (V)
64.8
Maximum Reverse Stand-Off Voltage (V)
40.2
Maximum Peak Pulse Current (A)
24
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Ammo
Diameter
5.4
Mounting
Through Hole
Package Length
7.5
PCB changed
2
Pin Count
2
Order Quantity

