Transient Voltage Suppressors - TVS Diodes
1.5KE47A
Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-201 Ammo
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
44.7
Maximum Clamping Voltage (V)
64.8
Maximum Reverse Stand-Off Voltage (V)
40.2
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
23.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Capacitance Value (pF)
2050(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Maximum Power Dissipation (mW)
5000@Ta=75C
Product Weight (g)
0.876
Packaging
Ammo
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201
Pin Count
2
Lead Shape
Through Hole
Order Quantity

