Transient Voltage Suppressors - TVS Diodes
1.5KE18A
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin Case 1.5KE
RectronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
17.1
Maximum Clamping Voltage (V)
25.2
Maximum Reverse Stand-Off Voltage (V)
15.3
Maximum Peak Pulse Current (A)
59.5
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
Case 1.5KE
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

