Arrow Electronic Components Online
1PSIDPRIMEMINI|ALLSENS|limage
1PSIDPRIMEMINI|ALLSENS|simage
Board Mount Pressure Sensors

1 PSI-D-PRIME-MINI

Board Mount Pressure Sensor 0psi to 1psi Differential 4-Pin

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0psi to 1psi
  • Maximum Overload Pressure
    10psi
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    0.1
  • Maximum Operating Supply Voltage (V)
    16
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    22.17
  • Package Length
    10.16
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources