Board Mount Pressure Sensors
1 PSI-D-4V-PRIME
Board Mount Pressure Sensor -1psi to 1psi Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.80.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-1psi to 1psi
Maximum Overload Pressure
10psi
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air|Gas
Mounting
Screw
Package Height
26.2
Package Width
27.4
Package Length
27.9
PCB changed
4
Pin Count
4

