Arrow Electronic Components Online
1MBARD4VMIL|ALLSENS|simage
1MBARD4VMIL|ALLSENS|limage
Board Mount Pressure Sensors

1 MBAR-D-4V-MIL

Board Mount Pressure Sensor -0.001bar to 0.001bar Differential 4-Pin

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -0.001bar to 0.001bar
  • Maximum Overload Pressure
    100inH2O
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    0.5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Media Type
    Air|Gas
  • Mounting
    Screw
  • Package Height
    26.16
  • Package Width
    27.43
  • Package Length
    27.95
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources