Connector Accessories
1-968325-3
Connector Accessories Shield Straight Glass Filled Polybutylene Terephthalate Black Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Shield
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Glass Filled Polybutylene Terephthalate
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Carton
Product Length (mm)
34.9
Product Depth (mm)
23.5
Product Height (mm)
38.4

