Connector Discrete Wire Housing
1-967627-1
Conn Housing HDR 12 POS 5mm Crimp ST Panel Mount Green Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
HDR
Number of Contacts
12
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Voltage Rating
28VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Length (mm)
27.5
Product Height (mm)
35.5
Mounting
Panel Mount
Order Quantity

