Connector Circular
1-967325-2
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Crimp
Maximum Voltage Rating
48VDC
Packaging
Box

