Arrow Electronic Components Online
1-962841-1|TE|simage
1-962841-1|TE|limage
Connector Contact

1-962841-1

Contact PIN Crimp ST Cable Mount 17-20AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Reel
  • Product Length (mm)
    27.3
  • Product Depth (mm)
    4.1
  • Product Height (mm)
    4.1
  • Wire Size (AWG)
    17-20
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources