Connector Headers and PCB Receptacles
1-917657-3
Conn Wire to Board HDR 10Power POS 5.08mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Row Spacing (mm)
7.62
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
34.32
Product Depth (mm)
16.97
Product Height (mm)
21.6
Mounting
Through Hole
Order Quantity

