Arrow Electronic Components Online
19173375|TE|limage
19173375|TE|simage
Connector Headers and PCB Receptacles

1-917337-5

Conn Wire to Board HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    19.08
  • Product Depth (mm)
    9.35
  • Product Height (mm)
    21.6
  • Tail Length (mm)
    3.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources