Arrow Electronic Components Online
1.8BC|BIVAR|simage
1.8BC|BIVAR|limage
LEDs

1.8BC

1.8 Sub-Miniature Radial LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    2.4
  • Package Length
    3.3
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources