Connector Headers and PCB Receptacles
1-86479-3
Conn Unshrouded Header HDR 2 POS Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
2.13
Product Depth (mm)
15.42
Product Height (mm)
6.05
Mounting
Through Hole
Order Quantity

