TE Connectivity1-796375-2Connector Circular
Conn Circular PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder | |
| 13-9 | |
| Thermoplastic | |
| Black | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| Tray |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

