Arrow Electronic Components Online
1-794221-0|TE|limage
1-794221-0|TE|simage
Connector Contact

1-794221-0

Contact SKT Crimp ST Cable Mount 18-22AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10.5
  • Maximum Voltage Rating
    600VDC|600VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    4.42
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources