Arrow Electronic Components Online
1-776276-1|TE|simage
1-776276-1|TE|limage
Connector Headers and PCB Receptacles

1-776276-1

Conn Shrouded Header HDR 8 POS 4mm Solder ST Top Entry Thru-Hole Automotive Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Straight
  • Polarization Type
    Dual Key
  • Row Spacing (mm)
    4
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tray
  • Product Length (mm)
    40.8
  • Product Depth (mm)
    32.1
  • Product Height (mm)
    34.3
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources