Connector Headers and PCB Receptacles
1-776230-1
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Automotive Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
35
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
4
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
39.99
Product Length (mm)
76.9
Product Depth (mm)
32.1
Mounting
Through Hole
Order Quantity

