Connector Headers and PCB Receptacles
1-776200-1
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
23
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Key
Row Spacing (mm)
2
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10
Packaging
Tray
Product Length (mm)
60.8
Product Depth (mm)
32.1
Product Height (mm)
34.25
Mounting
Through Hole
Order Quantity

