Connector Headers and PCB Receptacles
1-776163-1
Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive Tray
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
35
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Polarization Type
Dual Key
Row Spacing (mm)
4
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10
Packaging
Tray
Product Length (mm)
76.9
Product Depth (mm)
37.9
Product Height (mm)
32.1
Tail Length (mm)
4
Mounting
Through Hole
Family/Series
776163
ROHS Version
2011/65/EU, 2015/863
Order Quantity

