Connector Headers and PCB Receptacles
1-770970-0
Conn Wire to Board HDR 8Power POS 4.14mm Solder RA Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.14
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.14
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VDC, 600VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
20
Packaging
Bag
Product Length (mm)
18.14
Product Height (mm)
11.86
Tail Length (mm)
3.69
Mounting
Through Hole
Family/Series
770970
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200
Order Quantity

