Connector Headers and PCB Receptacles
1-770968-0
Conn Wire to Board HDR 4 POS 4.14mm Solder RA Side Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.14
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.14
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
20
Packaging
Bag
Product Length (mm)
9.86
Product Height (mm)
11.86
Tail Length (mm)
3.68
Mounting
Through Hole
Order Quantity

