Arrow Electronic Components Online
1-770178-1|TE|simage
1-770178-1|TE|limage
Connector Headers and PCB Receptacles

1-770178-1

Conn Wire to Board HDR 6Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.14
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    4.14
  • Maximum Current Rating (A)
    9.5/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Bag
  • Product Length (mm)
    19.15
  • Product Depth (mm)
    11.89
  • Product Height (mm)
    14.25
  • Tail Length (mm)
    3.69
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources