Connector D-Subminiature
1-747944-5
Conn D-Sub PIN 9 POS 1.38mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Shell Material
Steel
Shell Plating
Tin
Shell Size
1
Less Contact
No
Packaging
Package
Product Length (mm)
34.41
Product Height (mm)
16
Wire Size (AWG)
22-26
Housing Color
Black
Contact Plating Thickness
(1.27/2.54)um
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Cable Mount

