Connector D-Subminiature
1-747943-7
Conn D-Sub SKT 9 POS IDT ST Cable Mount 9 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Body Orientation
Straight
Contact Gender
SKT
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Plating
Tin
Packaging
Package
Product Length (mm)
34.41
Product Depth (mm)
37.26
Product Height (mm)
16
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

