Arrow Electronic Components Online
1-745270-1|TE|simage
1-745270-1|TE|limage
Connector Contact

1-745270-1

Contact SKT 20 Size IDT ST Cable Mount 18-22AWG Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.7
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Strip
  • Product Length (mm)
    18.33
  • Product Depth (mm)
    2.21
  • Contact Size
    20
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources