Arrow Electronic Components Online
1-745266-1|TE|simage
1-745266-1|TE|limage
Connector Contact

1-745266-1

Contact PIN 20 Size IDT ST Cable Mount Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.4
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Contact Size
    20
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources