Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
90
Packaging
Carton
Product Length (mm)
20.96
Product Depth (mm)
4.32
Contact Size
16
Wire Size (AWG)
14-18
Mounting
Cable Mount
Order Quantity

