Arrow Electronic Components Online
1-66601-0|TE|limage
1-66601-0|TE|simage
Connector Contact

1-66601-0

Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25
  • Maximum Contact Resistance (mOhm)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    50
  • Packaging
    Loose
  • Product Length (mm)
    20.96
  • Product Depth (mm)
    4.32
  • Contact Size
    16
  • Wire Size (AWG)
    14-18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources