Arrow Electronic Components Online
1-66331-4|TE|limage
1-66331-4|TE|originalImage
Connector Contact

1-66331-4

Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Reel
  • Product Length (mm)
    20.96
  • Product Depth (mm)
    3.68
  • Product Height (mm)
    3.05
  • Contact Size
    16
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources