Arrow Electronic Components Online
No Image Available
Connector Telephone and Telecom

1-6605834-1

Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    14
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    18.41
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    15.24
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources