Connector Headers and PCB Receptacles
1-6437006-1
Conn IDC Connector HDR 16 POS 1.27mm Solder RA Side Entry Cable Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
16
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
25.65
Product Depth (mm)
11.08
Product Height (mm)
8.84
Mounting
Cable Mount

