Arrow Electronic Components Online
1-643077-1|TE|simage
1-643077-1|TE|limage
Connector Accessories

1-643077-1

Connector Accessories Cover Straight White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    White
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    9.14
  • Product Height (mm)
    3.23

Documentation and Resources

Datasheets
Design resources