Connector Accessories
1-640642-2
Connector Accessories 12 POS Feed Thru Dust Cover Polyester White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Dust Cover
Body Orientation
Straight
Color
Natural
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
30.48
Product Depth (mm)
10.03
Product Height (mm)
3.3
Order Quantity

