Connector Discrete Wire Housing
1-640519-0
Conn Housing HDR 4 POS 4.19mm Crimp ST Panel Mount Red Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.19
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Box
Product Length (mm)
19.18
Product Depth (mm)
17.15
Mounting
Panel Mount
Order Quantity

