Connector Discrete Wire Housing
1-640509-0
Conn Housing RCP 4 POS 4.19mm Crimp ST Panel Mount Black Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.19
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Box
Product Depth (mm)
17.15
Mounting
Panel Mount
Order Quantity

