Connector Headers and PCB Receptacles
1-640443-5
Conn IDC Connector RCP 15 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
15
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
38.1
Product Depth (mm)
13.21
Product Height (mm)
6.99
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

