Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
SMB
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Impedance (Ohm)
50
Polarity
Standard
Product Length (mm)
20.8
Product Depth (mm)
23.88
Product Height (mm)
10.75
Mounting
Through Hole

