Transient Voltage Suppressors - TVS Diodes
1.5KE180CA
TVS Diode Single Bi-Dir 154V 1.5KW 2-Pin DO-201 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
171
Maximum Clamping Voltage (V)
246
Maximum Reverse Stand-Off Voltage (V)
154
Maximum Peak Pulse Current (A)
6.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
6500
Product Weight (g)
1.2
Packaging
Tape and Reel
Diameter
5.3(Max) mm
Mounting
Through Hole
Package Length
9.5(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201
Pin Count
2
Lead Shape
Through Hole

