Transient Voltage Suppressors - TVS Diodes
1.5KE130A
TVS Diode Single Uni-Dir 111V 1.5KW 2-Pin Ammo
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
124
Maximum Clamping Voltage (V)
179
Maximum Reverse Stand-Off Voltage (V)
111
Maximum Peak Pulse Current (A)
8.7
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Ammo
Diameter
5.4
Mounting
Through Hole
Package Length
7.5
PCB changed
2
Pin Count
2

