Arrow Electronic Components Online
1-5646513-9|TE|limage
1-5646513-9|TE|simage
Connector Backplane

1-5646513-9

Conn Hard Metric HDR 88 POS 2mm Press Fit ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    88
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Packaging
    Tube
  • Product Length (mm)
    24.9
  • Product Depth (mm)
    21.4
  • Product Height (mm)
    13.45
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources