Arrow Electronic Components Online
1-5645979-2|TE|limage
1-5645979-2|TE|simage
Connector Contact

1-5645979-2

MSS ON STRIP SERIES 5 W/O RTV

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Wire Size (AWG)
    17-18
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources