Arrow Electronic Components Online
1-534237-3|TE|simage
1-534237-3|TE|limage
Connector Headers and PCB Receptacles

1-534237-3

Conn Socket Strip RCP 15 POS 2.54mm Solder ST Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    333VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    12
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    3.56
  • Product Height (mm)
    8.64
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources