Arrow Electronic Components Online
1-5331677-8|TE|simage
1-5331677-8|TE|limage
Connector Contact

1-5331677-8

Contact SKT Solder ST Thru-Hole 20-21AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Card Edge
  • Contact Type
    Machined Power/Machined Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    3.51
  • Product Depth (mm)
    2.03
  • Product Height (mm)
    2.03
  • Wire Size (AWG)
    20-21
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources