Connector Discrete Wire Housing
1-520935-2
Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Red Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
15.11
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
27.43
Product Depth (mm)
8.38
Product Height (mm)
28.82
Mounting
Cable Mount
We don't have prices now, please check later
Order Quantity

